Microchip ATTINY25V-10SU

ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY25V-10SU.

element14 APAC

Datasheet30 pages29 years ago
Datasheet222 pages19 years ago

Microchip

Newark

_legacy Avnet

Inventory History

3 month trend:
+11.44%

CAD Models

Download Microchip ATTINY25V-10SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, EIAJ SOICencapsulation
Microchip ATtiny45Series microcontroller, AVRkernel, 8needle, EIAJ SOICencapsulation
Microchip ATtiny85Series microcontroller, AVRkernel, 8needle, EIAJ SOICencapsulation

Descriptions

Descriptions of Microchip ATTINY25V-10SU provided by its distributors.

ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8
MCU 8-Bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
8-bit MCU Microcontrollers; MICROCHIP; ATTINY25V-10SU; AVR; 10 MHz; FLASH; 2
MCU, 8BIT, ATTINY, 10MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny25 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's:
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...5.5 V No. of I/Os: 6 No. of timers: 2 Extras: DebugWire Package: SO-8W ADC resolution: 10 bit EEPROM: 128 Byte Flash memory: 2 KB SRAM: 128 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY25V-10SU.
  • ATTINY25V10SU