
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ATTINY441-MMHR | 0 | 6K | 5h | ||||||||
| Newark | ATTINY441-MMHR | 0 | 6K | Tape & Reel | ||||||||
| Microchip | ATTINY441-MMHR | 0 | 6K | Tape & Reel | 6h | |||||||
| Onlinecomponents.com | ATTINY441-MMHR | 0 | 1500 | Bulk | ||||||||
| Avnet | ATTINY441-MMHR | 0 | 6K | 4d |
Download Microchip ATTINY441-MMHR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: