Microchip ATTINY416-MNR

MCU 8-Bit ATTINY416 AVR RISC 4KB Flash 1.8V to 5.5V 20-Pin VQFN T/R
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY416-MNR.

Microchip

Datasheet585 pages5 years ago
Datasheet627 pages6 years ago

Upverter

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-3.43%

CAD Models

Download Microchip ATTINY416-MNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.621
Stock
671,999
691,790
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
20
20
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
18
18
Interface
I2C, IrDA, SPI, UART, USART
2-Wire, I2C, IrDA, LIN, SMBus, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-09-13
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY416-MNR provided by its distributors.

MCU 8-Bit ATTINY416 AVR RISC 4KB Flash 1.8V to 5.5V 20-Pin VQFN T/R
Avnet Japan
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-20, RoHS
Microchip SCT
8 Bit MCU, AVR ATtiny Family ATtiny416 Series Microcontrollers, AVR, 20 MHz, 4 KB, 20 Pins, VQFN
1.8V~5.5V 20MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,WDT 18 1 1.8V 5.5V 20MHz I2C,IrDA,LINbus,SPI,UART,USART 128 x 8 A/D 12x10b;D/A 1x8b 8bit AVR VQFN-20 , 3mm*3mm*820¦Ìm
Mcu, 8Bit, 20Mhz, Vqfn-20; Product Range:Avr Family Attiny416 Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:4Kb; Ram Memory Size:256Byte; No. Of Pins:20Pins; Mcu Case Style:Vqfn; No. Of I/O S:18I/O S; Embedded Rohs Compliant: Yes |Microchip Technology ATTINY416-MNR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY416MNR