Microchip ATTINY406-SN

MCU 8-Bit ATTINY406 AVR RISC 4KB Flash 1.8V to 5.5V 20-Pin SOIC Tube
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY406-SN.

Microchip

Datasheet522 pages5 years ago
Datasheet523 pages6 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-37.67%

CAD Models

Download Microchip ATTINY406-SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 0.915
Stock
82,198
76,610
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
20
20
Core Architecture
-
AVR
Data Bus Width
-
8 b
Max Frequency
-
-
Number of I/Os
-
18
Interface
-
2-Wire, I2C, SPI, USART
Memory Type
-
FLASH
Memory Size
-
4 kB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-02-18
Country of AssemblyTaiwan
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-02-18
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip ATTINY406-SN provided by its distributors.

MCU 8-Bit ATTINY406 AVR RISC 4KB Flash 1.8V to 5.5V 20-Pin SOIC Tube
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-20, RoHS
Microchip SCT
MCU, 8BIT, 20MHZ, SOIC-20; Product Range: AVR Family ATtiny406 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 18I/O's; Emb

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY406SN