Microchip ATTINY25V-10SSN

MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC W
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY25V-10SSN.

Microchip

Datasheet30 pages29 years ago
Datasheet234 pages12 years ago
Datasheet34 pages29 years ago
Datasheet34 pages29 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Factory Futures

Inventory History

3 month trend:
+347%

CAD Models

Download Microchip ATTINY25V-10SSN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
MCU 8-Bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC W - Rail/Tube
AVR, 8K FLASH, 512B EE AND SRAM, USI, ADC, 8 PINS - 1.8V, 10MHZ, SOIC, IND TEMP,

Descriptions

Descriptions of Microchip ATTINY25V-10SSN provided by its distributors.

MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC W
20MHz, SOIC High Grade (+105C), Green
8-BIT FLASH 10 MHz RISC MICROCONTROLLER PDSO8
MC 8bit 1,8V 2kB Flash 10mHZ SOIC-8
Mcu, 8Bit, 10Mhz, Wsoic-8; Product Range:Avr Attiny Family Attiny25 Series Microcontrollers; Device Core:Avr; Operating Frequency Max:10Mhz; Program Memory Size:2Kb; No. Of Pins:8Pins; Ic Case/Package:Wsoic; No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip Technology ATTINY25V-10SSN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY25V10SSN