Microchip ATTINY13V-10SSU

Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation
$ 1.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13V-10SSU.

element14 APAC

Datasheet22 pages22 years ago
Datasheet20 pages22 years ago

Components Direct

Inventory History

3 month trend:
-54.63%

CAD Models

Download Microchip ATTINY13V-10SSU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8
Microchip ATtiny85Series microcontroller, AVRkernel, 8needle, EIAJ SOICencapsulation
MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R - Tape and Reel

Descriptions

Descriptions of Microchip ATTINY13V-10SSU provided by its distributors.

Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation
MCU 8-Bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC W - Rail/Tube
ATtiny Series 1 KB Flash 64 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8
1KB 1.8V~5.5V AVR 10MHz 6 SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-BIT AVR MICROCONTROLLER WITH 1 KILO BYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8
MCU, 8BIT, ATTINY, 10MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny13 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 1KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY13V 10SSU
  • ATTINY13V-10SSU.
  • ATTINY13V10SSU