
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ATTINY24A-MFR | 0 | 6K | 13h | ||||||||
| Newark | ATTINY24A-MFR | 0 | 6K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATTINY24A-MFR | 0 | 1500 | Bulk | ||||||||
| Microchip | ATTINY24A-MFR | 0 | 300 | Tape & Reel | 4h | |||||||
| Avnet | ATTINY24A-MFR | 0 | 6K | 3d |
Download Microchip ATTINY24A-MFR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip ATTINY24A-MFR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: