
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ATTINY212-SSFRCT-ND | 63 | 1 | Cut Tape | ||||||||
| TME | ATTINY212-SSFR | 0 | 4K | 6h | ||||||||
| Newark | ATTINY212-SSFR | 0 | 4K | Tape & Reel | ||||||||
| Microchip | ATTINY212-SSFR | 0 | 5 | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | ATTINY212-SSFR | 0 | 1K | Bulk |
Download Microchip ATTINY212-SSFR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip ATTINY212-SSFR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: