
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATTINY167-A15MD | 4,500 | 300 | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | ATTINY167-A15MD | 0 | 1 | Bulk | ||||||||
| Win Source | WS-ATTINY167-A15MD | 9,800 | 15 | 22h | ||||||||
| Worldway Electronics | ATTINY167-A15MD | 19,854 | 7 | Tape & Reel | 20h | |||||||
| Classic Components | ATTINY167-A15MD | 11,300 | 12h |
Download Microchip ATTINY167-A15MD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip ATTINY167-A15MD provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: