Microchip ATTINY1634-MU

AVR® ATtiny 12MHz 1KB RAM 16KB Flash 8-Bit Microcontroller - QFN/MLF-20
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1634-MU.

Microchip

Datasheet292 pages12 years ago
Datasheet40 pages29 years ago

Farnell

Newark

Inventory History

3 month trend:
+336%

CAD Models

Download Microchip ATTINY1634-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-27
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny85 Series Microcontrollers, AVR
AVR, 1KB FLASH, 64B EE, 64B SRAM - 10MHZ, QFN/MLF, IND TEMP, GREEN, 1.8V
AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-QFN-EP (4x

Descriptions

Descriptions of Microchip ATTINY1634-MU provided by its distributors.

AVR® ATtiny 12MHz 1KB RAM 16KB Flash 8-Bit Microcontroller - QFN/MLF-20
Microchip ATtiny1634 MCU, AVR Core, 20-Pin QFN/MLF Package
MCU, 8BIT, ATTINY, 12MHZ, WQFN-20; Product Range: AVR ATtiny Family ATtiny16 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: WQFN; No. of I/O's: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1634-MU.
  • ATTINY1634MU