
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ATTINY1627-MUR | 6,000 | 250 | Bulk | ||||||||
| Master Electronics | ATTINY1627-MUR | 6,000 | 250 | |||||||||
| DigiKey | 150-ATTINY1627-MURCT-ND | 1,177 | 1 | Cut Tape | ||||||||
| TME | ATTINY1627-MUR | 0 | 6K | 10h | ||||||||
| Microchip | ATTINY1627-MUR | 660 | 6K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Microchip ATTINY1627-MUR.
Download Microchip ATTINY1627-MUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATTINY1627-MUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATTINY1627-MUR.