Microchip ATTINY1606-MNR

8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN20, Ind 105C, Green, T&R
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1606-MNR.

Microchip

Datasheet522 pages5 years ago

Farnell

TME

Inventory History

3 month trend:
-1.65%

CAD Models

Download Microchip ATTINY1606-MNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.716
Stock
183,211
75,471
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
20
20
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
18
18
Interface
2-Wire, I2C, SPI, UART, USART
2-Wire, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-12-09
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATTINY1606-MNR provided by its distributors.

8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN20, Ind 105C, Green, T&R
IC MCU 8BIT 16KB FLASH 20VQFN / AVR series Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-VQFN (3x3)
8-bit AVR MCU, 16 KB, 1024 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-20, RoHS
Microchip SCT
Microcontroller 8-Bit AVR RISC 16KB Flash 20-Pin VQFN T/R
20Mhz, 16Kb, Vqfn20, Ind 105C, Green, T&r 20 Vqfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology ATTINY1606-MNR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1606MNR