Microchip ATTINY1604-SSNR

MCU 8-Bit ATTINY1604 AVR RISC 16KB Flash 1.8V to 5.5V 14-Pin SOIC T/R
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1604-SSNR.

Microchip

Datasheet522 pages5 years ago

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-3.04%

CAD Models

Download Microchip ATTINY1604-SSNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
Symbol
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.666
Stock
1,858,672
112,130
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
12
12
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-05-29
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Descriptions

Descriptions of Microchip ATTINY1604-SSNR provided by its distributors.

MCU 8-Bit ATTINY1604 AVR RISC 16KB Flash 1.8V to 5.5V 14-Pin SOIC T/R
8-bit AVR MCU, 16 KB, 1024 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
8-bit MCU Microcontrollers; MICROCHIP; ATTINY1604-SSNR; AVR; 20 MHz; FLASH; 2
1.8V~5.5V 20MHz 1KB FLASH 16KB Brown-out Detect/Reset,POR,WDT 12 1.8V 5.5V 20MHz I2C,IrDA,LINbus,SPI,UART,USART 256 x 8 A/D 10x10b 8bit AVR SOIC-14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1604SSNR