
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ATSAMS70N21B-CFNTCT-ND | 7,405 | 1 | Cut Tape | ||||||||
| TME | ATSAMS70N21B-CFNT | 0 | 4K | 8h | ||||||||
| Newark | ATSAMS70N21B-CFNT | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATSAMS70N21B-CFNT | 0 | 1K | Bulk | ||||||||
| Microchip | ATSAMS70N21B-CFNT | 0 | 2K | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Microchip ATSAMS70N21B-CFNT.
Download Microchip ATSAMS70N21B-CFNT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATSAMS70N21B-CFNT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATSAMS70N21B-CFNT.