
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Richardson RFPD | ATSAMS70N20A-ANT | 700 | 1K | 7h | ||||||||
| TME | ATSAMS70N20A-ANT | 0 | 1K | 16h | ||||||||
| Newark | ATSAMS70N20A-ANT | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATSAMS70N20A-ANT | 0 | 250 | Bulk | ||||||||
| Microchip | ATSAMS70N20A-ANT | 0 | 1K | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Microchip ATSAMS70N20A-ANT.
Download Microchip ATSAMS70N20A-ANT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATSAMS70N20A-ANT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATSAMS70N20A-ANT.