Microchip ATSAME70N19A-AN

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
$ 10
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70N19A-AN.

Upverter

Technical Drawing3 pages24 years ago

Microchip

Newark

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
-1.41%

CAD Models

Download Microchip ATSAME70N19A-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10
$ 10
$ 10
Stock
101,327
99,889
99,889
Authorized Distributors
6
6
6
Core Architecture
ARM
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
-
-
Flash Memory Size
-
-
-
RAM Size
256 kB
256 kB
256 kB
Interface
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
2-Wire, CAN, Ethernet, I2C, SPI, UART, USART, USB
2-Wire, CAN, Ethernet, I2C, SPI, UART, USART, USB
Number of I/Os
75
75
75
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
1.08 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Projected EOL Date2039-10-23
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit SAM S70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP Tray
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin LQFP Tray
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin LQFP T/R
STMicroelectronicsSTM32F746VGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F756VGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 100-Pin LQFP Frame

Descriptions

Descriptions of Microchip ATSAME70N19A-AN provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PQFP100
Mcu, 32Bit, Cortex-M7, 300Mhz, Lqfp-100; |Microchip Technology ATSAME70N19A-AN
Microchip ATSAM MCU, ARM Cortex-M7, 100-Pin LQFP, 2 CAN Ch
IC MCU 32BIT 512KB FLASH 100LQFP / ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit Single-Core 300MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
MCU, 32BIT, CORTEX-M7, 300MHZ, LQFP-100; Product Range: SAM32 Family SAM E70 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 300MHz; Program Memory Size: 512KB; RAM Memory Size: 256KB; No.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.