Microchip ATSAMS70J20A-MN

MCU 32-Bit ATSAMS70 ARM Cortex-M7 RISC 1024KB Flash 1.7V to 3.6V 64-Pin VQFN Tray
$ 10.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMS70J20A-MN.

Microchip

Datasheet0 pages0 years ago

Newark

Microchip SCT

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.07%

CAD Models

Download Microchip ATSAMS70J20A-MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.46
$ 30.36
Stock
73,019
68,005
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
64
64
Core Architecture
-
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
44
-
Interface
2-Wire, CAN, I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
-
Memory Type
FLASH
-
Memory Size
1 MB
-
Min Supply Voltage
1.08 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-02-20
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMS70J20A-MN provided by its distributors.

MCU 32-Bit ATSAMS70 ARM Cortex-M7 RISC 1024KB Flash 1.7V to 3.6V 64-Pin VQFN Tray
Cortex-M7, 1024 KB, 1.7 to 3.6 V, VQFN-64, RoHS
Microchip SCT
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS
CM7,1MB Flash,384KB SRAM,QFN64
Mcu, Arm Cortex-M7, 300Mhz, Qfn-64; Product Range:Smart Arm Based Microcontrollers; Architecture:Arm Cortex-M7; No. Of Bits:64Bit; Cpu Speed:300Mhz; Program Memory Size:1024Kb; Ram Memory Size:384Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |Microchip Technology ATSAMS70J20A-MN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.