Microchip ATSAMR35J16BT-I/7JX

SAMR35 Series 64 kB Flash 8 kB SRAM 48 MHz 32-Bit Microcontroller - TFBGA-64
$ 21.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMR35J16BT-I/7JX.

Microchip

Datasheet62 pages7 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMR35J16BT-I/7JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.43
$ 7.14
Stock
93,596
73,345
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Access Time
-
-

Supply Chain

Projected EOL Date2044-10-22
Country of AssemblyChina
Country of FabricationTaiwan, United States of America
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMR35J16BT-I/7JX provided by its distributors.

SAMR35 Series 64 kB Flash 8 kB SRAM 48 MHz 32-Bit Microcontroller - TFBGA-64
LoRa IC, 862 to 1020 MHz, 64KB Flash, 12KB RAM, -40 to 85C, TFBGA-64, RoHS
Microchip SCT
Mcu With Lora Tranceiver With 64Kb Flash 64 Tfbga 6X6X1.20 T/R Rohs Compliant: Yes |Microchip Technology ATSAMR35J16BT-I/7JX

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMR35J16BT-I-7JX
  • ATSAMR35J16BT-I7JX