Microchip ATSAMR34J16BT-I/7JX

Rf Transceiver Fsk/gfsk/gmsk/msk/ook/lora 3.3V 64-PIN Tfbga T/r
$ 21.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMR34J16BT-I/7JX.

Microchip

Datasheet62 pages7 years ago

Electro Sonic

Master Electronics

CAD Models

Download Microchip ATSAMR34J16BT-I/7JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.99
$ 7.33
Stock
66,114
69,947
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
64
64
Frequency
-
-
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-10-22
Country of AssemblyChina
Country of FabricationTaiwan, United States of America
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMR34J16BT-I/7JX provided by its distributors.

RF Transceiver FSK/GFSK/GMSK/MSK/OOK/LoRa 3.3V 64-Pin TFBGA T/R
LoRa IC, 862 to 1020 MHz, 64KB Flash, 12KB RAM, -40 to 85C, TFBGA-64, RoHS
Microchip SCT
Mcu With Lora Tranceiver With Usb And 64Kb Flash 64 Tfbga 6X6X1.20 T/R Rohs Compliant: Yes |Microchip Technology ATSAMR34J16BT-I/7JX

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMR34J16BT-I7JX