
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ATSAMR30G18A-MUT | 3,243 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ATSAMR30G18A-MUT | 5,700 | 1 | |||||||||
| NAC Semi | MCHP00000007508 | 8,000 | 4K | 2d | ||||||||
| TME | ATSAMR30G18A-MUT | 0 | 4K | 11h | ||||||||
| Microchip | ATSAMR30G18A-MUT | 14,913 | 1K | Tape & Reel | 2h |
Download Microchip ATSAMR30G18A-MUT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATSAMR30G18A-MUT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: