Microchip ATSAME51J18A-AZ

MCU 32-Bit ATSAME51J ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.63V 64-Pin TQFP Tray
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME51J18A-AZ.

Microchip

Datasheet0 pages0 years ago

Geoflip

Microchip SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip ATSAME51J18A-AZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 4.86
$ 4.86
Stock
20,396
96,437
96,437
Authorized Distributors
2
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
51
51
Interface
-
2-Wire, CAN, I2C, I2S, SMBus, SPI, USART, USB
2-Wire, CAN, I2C, I2S, SMBus, SPI, USART, USB
Memory Type
-
FLASH
FLASH
Memory Size
-
256 kB
256 kB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-06-25
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2019-06-25
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip ATSAME51J18A-AZ provided by its distributors.

MCU 32-Bit ATSAME51J ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.63V 64-Pin TQFP Tray
CM4, TQFP 64, 256KFlash,Tray, USB,CAN, Extended Temp
Cortex-M4F, 128 KB, 1.71 to 3.6V, TQFP-64, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.