
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ATSAMD21E16B-UUT | 0 | 10K | Bulk | ||||||||
| Master Electronics | ATSAMD21E16B-UUT | 0 | 10K | |||||||||
| Microchip | ATSAMD21E16B-UUT | 0 | 40K | Tape & Reel | 4h | |||||||
| Win Source | WS-ATSAMD21E16B-UUT | 29,850 | 15 | 22h | ||||||||
| Worldway Electronics | ATSAMD21E16B-UUT | 27,898 | 7 | Tape & Reel | 20h |
Download Microchip ATSAMD21E16B-UUT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip ATSAMD21E16B-UUT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: