Microchip ATSAMD20J14B-AUT

IC 32-BIT Mcu Arm Cortex M0+ Risc TQFP-64
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20J14B-AUT.

Microchip

Datasheet731 pages4 years ago

Microchip SCT

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMD20J14B-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 2.355
Stock
79,898
94,375
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
ARM Cortex-M0+
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
52
-
Interface
I2C, SMBus, SPI, UART, USART
-
Memory Type
FLASH
-
Memory Size
16 kB
-
Min Supply Voltage
1.62 V
-
Max Supply Voltage
3.63 V
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-09-18
Country of AssemblyTaiwan, Thailand
Country of FabricationChina, Taiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Descriptions

Descriptions of Microchip ATSAMD20J14B-AUT provided by its distributors.

IC 32-BIT MCU ARM CORTEX M0+ RISC TQFP-64
64 TQFP 85C, GREEN,1.6-3.6V,48MHz, T&R
Touch and Gesture, 1.62V to 3.63V, TQFP-64, RoHS
Microchip SCT
IC MCU 32BIT 16KB FLASH 64TQFP
64TQFP IND TEMP, GREEN,1.6-3.6V,48MHZ
Mcu, 32Bit, 48Mhz, Tqfp-64; Product Range:Sam 32 Family Sam D20 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:16Kb; No. Of Pins:64Pins; Qualification:- Rohs Compliant: Yes |Microchip Technology ATSAMD20J14B-AUT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.