
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000006597 | 10,000 | 5K | 13h | ||||||||
| DigiKey | ATSAMD20E14A-MUTCT-ND | 12,866 | 1 | Cut Tape | ||||||||
| TME | SAMD20E14A-MUT | 0 | 5K | 11h | ||||||||
| Microchip | ATSAMD20E14A-MUT | 5,187 | 1 | Tape & Reel | 5h | |||||||
| Newark | ATSAMD20E14A-MUT | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip ATSAMD20E14A-MUT.
Download Microchip ATSAMD20E14A-MUT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATSAMD20E14A-MUT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATSAMD20E14A-MUT.