Microchip ATSAMD10D14A-MUT

MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD10D14A-MUT.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+18.07%

CAD Models

Download Microchip ATSAMD10D14A-MUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.656
Stock
429,541
1,304,797
Authorized Distributors
6
6
Core Architecture
ARM
ARM Cortex-M0+
Data Bus Width
32 b
32 b
Max Frequency
48 MHz
-
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SMBus, SPI, USART
Number of I/Os
22
22
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT
Case/Package
-
-
Number of Pins
24
24
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C

Supply Chain

Projected EOL Date2039-07-30
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCU 32-Bit SAM D11 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
NXP SemiconductorsMKL03Z16VFK4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 24-QFN
NXP SemiconductorsMKL02Z16VFK4
Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 24-QFN
MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R - Tape and Reel
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 16KB Flash 1.8V/3.3V/5V 24-Pin QFN EP T/R
MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip ATSAMD10D14A-MUT provided by its distributors.

MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
SAMD10D Series 16 KB Flash 4 KB RAM 48 MHz SMT 32-Bit Microcontroller - QFN-24
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQCC24
1.62V~3.63V 48MHz 4KB FLASH 16KB Brown-out Detect/Reset,DMA,POR,WDT inside 22 1 1.62V 3.63V 48MHz I2C,LINbus,SPI,UART,USART 0KB A/D 10x12b,D/A 1x10b 32bit ARM® Cortex®-M0+ QFN-24 SMD mount,glue mount 4mm*4mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMD10D14A-MUT.