Microchip ATSAMC21G18A-MZTVAO

MCU 32-Bit ATSAMC21 ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 48-Pin VQFN EP T/R
$ 8.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMC21G18A-MZTVAO.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
-93.91%

CAD Models

Download Microchip ATSAMC21G18A-MZTVAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.35
$ 3.536
Stock
454,401
85,308
Authorized Distributors
6
4
Case/Package
VQFN
UFQFPN
Number of Pins
48
48
Core Architecture
-
ARM
Data Bus Width
-
-
Max Frequency
-
32 MHz
Number of I/Os
-
38
Interface
-
CAN, IrDA, LIN
Memory Type
-
FLASH
Memory Size
-
256 kB
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V
Peripherals
-
POR

Supply Chain

Projected EOL Date2044-01-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2019-01-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATSAMC21G18A-MZTVAO provided by its distributors.

MCU 32-Bit ATSAMC21 ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 48-Pin VQFN EP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0+ CPU, 48MHz, CMOS, PQCC48
32KB FLASH 256KB 38 2.7V 5.5V 48MHz CAN,I2C,SPI,USART 32bit ARM,ARM Cortex M0+ QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.