Microchip ATSAMC21E18A-AZTVAO

Cortex-M0+, 32 KB, 2.7 to 5.5V, TQFP-32, RoHS
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMC21E18A-AZTVAO.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
+308%

Alternate Parts

Price @ 1000
$ 4.05
$ 3.34
Stock
25,310
22,328
Authorized Distributors
6
2
Case/Package
TQFP
TQFP
Number of Pins
32
32
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-01-30
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2019-01-30
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Descriptions

Descriptions of Microchip ATSAMC21E18A-AZTVAO provided by its distributors.

Cortex-M0+, 32 KB, 2.7 to 5.5V, TQFP-32, RoHS
Microchip SCT
32TQFP, 125C, GREEN, 5V, 48MHZ, T&R, 256K Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.