Microchip ATSAMA5D23B-CN

Microprocessors - Mpu Can, Ptc, Hsic, Aesotf, Monitors, 105 C - BGA Green, Ext Temp, Mrlb
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D23B-CN.

SHENGYU ELECTRONICS

Datasheet2,614 pages8 years ago

Geoflip

Microchip SCT

Alternate Parts

Price @ 1000
$ 9.48
Stock
29,982
6,963
Authorized Distributors
0
2
Case/Package
-
TFBGA
Number of Pins
-
196
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip ATSAMA5D23B-CN provided by its distributors.

Microprocessors - Mpu Can, Ptc, Hsic, Aesotf, Monitors, 105 C - BGA Green, Ext Temp, Mrlb
16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-196, RoHS
Microchip SCT
IC MPU SAMA5D2 500MHZ 196TFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.