
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ATSAM4LC8AA-MUR | 0 | 4K | 19h | ||||||||
| Newark | ATSAM4LC8AA-MUR | 0 | 4K | Tape & Reel | ||||||||
| Microchip | ATSAM4LC8AA-MUR | 0 | 4K | Tape & Reel | 2h | |||||||
| Onlinecomponents.com | ATSAM4LC8AA-MUR | 0 | 1K | Bulk | ||||||||
| Avnet | ATSAM4LC8AA-MUR | 0 | 4K | 4d |
Download Microchip ATSAM4LC8AA-MUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATSAM4LC8AA-MUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: