Microchip ATMXT2952T2-C2U052

Touch Solutions Touchscreen Controllers, 1.8 to 3.47 VCC, -40 to 85 degC, I2C and USB, UFBGA-162, RoHS
$ 17.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMXT2952T2-C2U052.

Microchip

Datasheet98 pages10 years ago
Datasheet94 pages11 years ago
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+1363%

CAD Models

Download Microchip ATMXT2952T2-C2U052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.38
$ 11.16
$ 11.16
Stock
13,412
45,367
45,367
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
162
162
162
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2039-09-25
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATMXT2952T2-C2U052 provided by its distributors.

Touch Solutions Touchscreen Controllers, 1.8 to 3.47 VCC, -40 to 85 degC, I2C and USB, UFBGA-162, RoHS
Microchip SCT
MaXTouch Touchscreen Controller I2C/USB Interface 15.6Inch Screen >200Hz Touch Response 2911 Nodes
Maxtouch 2952 Channel Touch Sensor IC
maXTouch 2911 node Touchscreen Controller

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.