Microchip ATMXT2912TD-ABVAO

Touch Solutions Touchscreen Controllers, 3.14 to 3.47 VCC, -40 to 105 degC, I2C and SPI, LQFP-176, RoHS
$ 9.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMXT2912TD-ABVAO.

Microchip SCT

Datasheet10 pages7 years ago

Alternate Parts

Price @ 1000
$ 9.74
$ 9.27
$ 9.27
Stock
35,776
9,417
9,417
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
176
176
176
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-12-12
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2018-12-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATMXT2912TD-ABVAO provided by its distributors.

Touch Solutions Touchscreen Controllers, 3.14 to 3.47 VCC, -40 to 105 degC, I2C and SPI, LQFP-176, RoHS
Microchip SCT
2911 node LQFP176, -40C / +105C
IC DRAM 8GBIT PARALLEL 96FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.