Microchip ATMXT224T-MAU033

Touch Solutions Touchscreen Controllers, 1.8 to 3.3 VCC, -40 to 85 degC, I2C, UQFN-56, RoHS
$ 6.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMXT224T-MAU033.

Microchip

Datasheet74 pages11 years ago
Datasheet78 pages11 years ago
Datasheet70 pages9 years ago
Datasheet76 pages9 years ago

CAD Models

Download Microchip ATMXT224T-MAU033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.53
$ 6.61
Stock
1
4,839
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
56
56
Resolution
-
-
Interface
I2C
-
Min Supply Voltage
1.71 V
-
Max Supply Voltage
3.47 V
-

Supply Chain

Projected EOL Date2044-02-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip ATMXT224T-MAU033 provided by its distributors.

Touch Solutions Touchscreen Controllers, 1.8 to 3.3 VCC, -40 to 85 degC, I2C, UQFN-56, RoHS
Microchip SCT
Maxtouch 224 Node device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.