Microchip ATMXT1664T3-CCU035

Touch Screen Controller Capacitive I2C/USB 1664-Ch 136-Pin UFBGA
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMXT1664T3-CCU035.

Microchip

Datasheet10 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.78
$ 8.017
Stock
84,270
81,802
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
136
136
Resolution
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-03-06
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMXT1664T3-CCU035 provided by its distributors.

Touch Screen Controller Capacitive I2C/USB 1664-Ch 136-Pin UFBGA
ROHS3Compliant Active BOTTOM BALL touch screen controller -40C~85C 7mm 3.3V
ATMXT1664 Series 3.3 V Surface Mount Touchscreen Controller - UFBGA-136
Maxtouch T Series, 1664 Channel Touchscreen Controller Ic, 136Ball Bga, Tray 136 Ufbga 7X7X0.6Mm Tray Rohs Compliant: Yes |Microchip Technology ATMXT1664T3-CCU035

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMXT1664T3CCU035