Microchip ATMXT1664T3-C2U035

Touch Screen Controller Capacitive I2C/USB 162-Pin UFBGA Tray
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMXT1664T3-C2U035.

Microchip

Datasheet10 pages7 years ago

Alternate Parts

Price @ 1000
$ 6.78
$ 7.55
Stock
67,121
152,970
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
162
162
Resolution
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-06-09
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMXT1664T3-C2U035 provided by its distributors.

Touch Screen Controller Capacitive I2C/USB 162-Pin UFBGA Tray
ROHS3Compliant Active Internal 2Wire Capacitive touch screen controller 12b -40C~85C 10mm 11.28mA
1664 CHANNEL TOUCHSCREEN CONTROL / Touchscreen Controller 2 Wire Capacitive 12 b I²C, SPI, USB Interface 162-UFBGA (10x5)
Maxtouch T Series, 1664 Channel Touchscreen Controller Ic, 162Ball Bga, Tray 162 Ufbga 10X5X0.6Mm Tray Rohs Compliant: Yes |Microchip Technology ATMXT1664T3-C2U035

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMXT1664T3C2U035