Microchip ATMEGA64M1-MU

8 Bit MCU, AVR ATmega Family ATmega64 Series Microcontrollers, AVR, 16 MHz, 64 KB, 32 Pins, QFN
$ 5.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA64M1-MU.

HQonline

Datasheet0 pages0 years ago

Microchip

Electro Sonic

Factory Futures

Newark

Inventory History

3 month trend:
+154%

CAD Models

Download Microchip ATMEGA64M1-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA16U2-MU
8-bit AVR MCU, 16 KB, 512 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-32, RoHS
MicrochipATMEGA8A-MUR
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP T/R
8-bit AVR MCU, 32 KB, 1024 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-32, RoHS

Descriptions

Descriptions of Microchip ATMEGA64M1-MU provided by its distributors.

8 Bit MCU, AVR ATmega Family ATmega64 Series Microcontrollers, AVR, 16 MHz, 64 KB, 32 Pins, QFN
IC MCU 8BIT 64KB FLASH 32QFN / AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 32-VQFN (5x5)
MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 32-Pin QFN EP
2.7V~5.5V 16MHz 4KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT 27 2.7V 5.5V 16MHz CANbus,LINbus,SPI,UART,USART 2 x 8 A/D 11x10b;D/A 1x10b 8bit AVR QFN-32 7mm*7mm*880¦Ìm
Ic, 8-Bit Mcu, Assp Avr, 16Mhz, 32-Vqfn; Cpu Speed:16Mhz; Controller Family/Series:Avr Mega; Core Size:8Bit; Digital Ic Case Style:Vqfn; Eeprom Memory Size:2048Byte; Embedded Interface Type:Can, I2C, Lin, Spi, Uart, Usart Rohs Compliant: Yes |Microchip Technology ATMEGA64M1-MU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA64M1MU