Microchip ATMEGA16U2-MU

Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, QFNencapsulation, 0CANpassageway
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16U2-MU.

LKR

Datasheet310 pages14 years ago

Microchip

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-7.01%

CAD Models

Download Microchip ATMEGA16U2-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-24
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MCU 8-bit 90P AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP T/R - Tape and Reel
MCU 8-bit ATtiny AVR RISC 16KB Flash 3.3V/5V Automotive 32-Pin QFN EP T/R
8-bit AVR MCU, 32 KB, 1024 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-32, RoHS

Descriptions

Descriptions of Microchip ATMEGA16U2-MU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, QFNencapsulation, 0CANpassageway
ATmega Series 16 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - VQFN-32
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA16U2-MU; AVR; 16 MHz; FLASH; 2
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP
MCU, 8BIT, AVR, 16MHZ, VQFN-32; Product Range: AVR ATmega Family ATmega16 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 512KB; No. of Pins: 32Pins; MCU Case Style: VQFN; No. of I/O's: 22
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 16 / Data Memory Size B = 512 / RAM Memory Size B = 512 / Interfaces = USART / Interfaces = SPI / Interfaces = USB / Interfaces = debugWIRE / Number of Programmable I/Os = 22 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = VQFN / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 5 / Width mm = 5 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA16U2-MU.
  • ATMEGA16U2MU