
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ATMEGA644P-20AQ | 499 | 22h | |||||||||
| TME | ATMEGA644P-20AQ | 156 | 1 | 21h | ||||||||
| NAC Semi | MCHP00000005673 | 320 | 160 | 3d | ||||||||
| Microchip | ATMEGA644P-20AQ | 320 | 160 | Tray | 5h | |||||||
| Newark | ATMEGA644P-20AQ | 0 | 160 |
Download Microchip ATMEGA644P-20AQ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATMEGA644P-20AQ provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: