Microchip ATMEGA324P-20AUR

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PQFP44
$ 5.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324P-20AUR.

Microchip

Datasheet0 pages0 years ago
Datasheet496 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Electro Sonic

TME

_legacy Avnet

Inventory History

3 month trend:
-38.25%

CAD Models

Download Microchip ATMEGA324P-20AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipATMEGA32A-AU
AVR ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-TQFP
MicrochipATMEGA32U4-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
8 Bit MCU, AVR ATmega Family ATmega32 Series Microcontrollers, megaAVR, 16 MHz, 32 KB, 44 Pins

Descriptions

Descriptions of Microchip ATMEGA324P-20AUR provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB FLASH 44-TQFP
2.7V~5.5V 20MHz 2KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 2.7V 5.5V 20MHz I2C,SPI,UART,USART 1 x 8 A/D 8x10b 8bit AVR QFP SMD mount,glue mount 10mm*10mm*1mm
MCU, 8BIT, AVR, 20MHZ, TQFP-44; Product Range: AVR Family ATmega324P Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 32I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; MCU Family: AVR; MCU Series: ATmega324; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: ATmega

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324P/20AUR
  • ATMEGA324P20AUR