
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ATMEGA48-20MURCT-ND | 4,500 | 1 | Cut Tape | ||||||||
| TME | ATMEGA48-20MUR | 0 | 6K | 5h | ||||||||
| Microchip | ATMEGA48-20MUR | 680 | 6K | Tape & Reel | 6h | |||||||
| Newark | ATMEGA48-20MUR | 0 | 6K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATMEGA48-20MUR | 0 | 1500 | Bulk |
Download Microchip ATMEGA48-20MUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip ATMEGA48-20MUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: