Microchip ATMEGA48P-20AU

AVR Mcu 20MHZ 4KB Flash 4KB Ram 2.7V~5.5V I2C Spi Uart Usart A/d 8X10B QFP SMD 7MM × 7MM × 1MM
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48P-20AU.

Microchip

Datasheet436 pages7 years ago

element14 APAC

Farnell

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-0.60%

CAD Models

Download Microchip ATMEGA48P-20AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-20
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 32-TQFP (7x7)
16KB 2.7V~5.5V AVR 1KB 20MHz FLASH 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA88-20AU
Microchip Technology ATMEGA88-20AU, 8bit AVR Microcontroller, 20MHz, 8 kB Flash, 32-Pin TQFP

Descriptions

Descriptions of Microchip ATMEGA48P-20AU provided by its distributors.

AVR MCU 20MHz 4KB Flash 4KB RAM 2.7V~5.5V I2C SPI UART USART A/D 8x10b QFP SMD 7mm × 7mm × 1mm
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32
AVR 4K FLASH, 256B EE, 512B SRAM, SPI,TWI, ADC, 5V - 20 MHZ, TQFP, IND TEMP, GRE
MCU 8-Bit ATmega AVR RISC 4KB Flash 3.3V/5V 32-Pin TQFP
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-32; Product Range: AVR ATmega Family ATmega48 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O'
Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, RTC; Program Memory Size:4KB; Supply Voltage Range:2.7V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA48P20AU