
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATMEGA324P-B15AZ | 0 | 1 | Tape & Reel | 3h | |||||||
| Onlinecomponents.com | ATMEGA324P-B15AZ | 0 | 1 | Bulk | ||||||||
| Component Stockers USA | ATMEGA324P-B15AZ | 714 | >1wk | |||||||||
| Win Source | WS-ATMEGA324P-B15AZ | 833 | 1 | 7h | ||||||||
| Worldway Electronics | ATMEGA324P-B15AZ | 11,522 | 7 | Tape & Reel | 5h |
Download Microchip ATMEGA324P-B15AZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: