Microchip ATMEGA8535L-8AU

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8535L-8AU.

TME

Datasheet22 pages21 years ago
Datasheet321 pages20 years ago

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-20.79%

CAD Models

Download Microchip ATMEGA8535L-8AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipATMEGA16L-8AQ
MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP
IC MCU 8BIT 16KB FLASH 44TQFP / MCU 8-bit AVR RISC 16KB Flash 3.3V/5V Automotive 44-Pin TQFP
MicrochipATMEGA8L-8AU
ATMEGA8L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 32-PIN TQFP

Descriptions

Descriptions of Microchip ATMEGA8535L-8AU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
ATMEGA8535L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 44-PIN TQFP
8-BIT AVR MICROCONTROLLER WITH 8K BYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44
ATmega Series 8 KB Flash 512 Byte SRAM 8 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-Bit ATmega RISC 8KB Flash 3.3 Volt 5 Volt 44-Pin TQFP
Product Range:atmega Microcontrollers; Cpu Speed:8Mhz; Program Memory Size:8Kb; Ram Memory Size:512Byte; No. Of Pins:44Pins; Mcu Case Style:tqfp; No. Of I/o S:32I/o S; Embedded Interface Type:i2C, Spi, Uart; Supply Voltage Min:2.7V Rohs Compliant: Yes
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:8 MIPS ;EEPROM Memory:512 Bytes ;Input Output:32 ;Interface:SPI/TWI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin TQFP ;Programmable Memory:8K Bytes RAM Size:512 Bytes Speed:8 MHz T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8535 L8AU
  • ATMEGA8535-L8AU
  • ATMEGA8535L-8AU.
  • ATMEGA8535L8AU