
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | ATMEGA2560-16CUR | 0 | 2500 | Tape & Reel | 1d | |||||||
| Component Stockers USA | ATMEGA2560-16CUR | 790 | >1wk | |||||||||
| Win Source | WS-ATMEGA2560-16CUR | 20 | 2 | 1h | ||||||||
| Worldway Electronics | ATMEGA2560-16CUR | 18,297 | 7 | Tape & Reel | 23h | |||||||
| Aztech | ATMEGA2560-16CUR | 6,223 | 20h |
Download datasheets and manufacturer documentation for Microchip ATMEGA2560-16CUR.
Download Microchip ATMEGA2560-16CUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip ATMEGA2560-16CUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATMEGA2560-16CUR.