Microchip ATMEGA1280-16CU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PBGA100
$ 13.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1280-16CU.

Electro Sonic

Datasheet34 pages12 years ago

Microchip

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

CAD Models

Download Microchip ATMEGA1280-16CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

64KB 2.7V~5.5V AVR 16MHz 86 CBGA-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PBGA100
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PBGA100

Descriptions

Descriptions of Microchip ATMEGA1280-16CU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PBGA100
MCU 8-bit ATmega AVR RISC 128KB Flash 3.3V/5V 100-Pin C-BGA
Avnet Japan
ATmega Series 128 kB Flash 8 kB SRAM 16 MHz 8-Bit Microcontroller - CBGA-100
Product Range:atmega Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:128Kb; Ram Memory Size:8Kb; No. Of Pins:100Pins; Mcu Case Style:pbga; No. Of I/o S:86I/o S; Embedded Interface Type:i2C, Spi, Uart; Supply Voltage Min:2V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1280-16CU.