
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ATMEGA16L-8AQR | 45,199 | 4h | |||||||||
| TME | ATMEGA16L-8AQR | 0 | 2K | 3h | ||||||||
| Newark | ATMEGA16L-8AQR | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATMEGA16L-8AQR | 0 | 500 | Bulk | ||||||||
| Microchip | ATMEGA16L-8AQR | 0 | 2K | Tape & Reel | 16m |
Download datasheets and manufacturer documentation for Microchip ATMEGA16L-8AQR.
Download Microchip ATMEGA16L-8AQR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATMEGA16L-8AQR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATMEGA16L-8AQR.