Microchip ATMEGA16A-AUR

AVR ATmega Microcontroller 8-bit 16MHz 16KB FLASH TQFP44 ATMEGA16A-AUR
$ 3.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16A-AUR.

Microchip

Datasheet0 pages0 years ago

Upverter

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
-11.91%

CAD Models

Download Microchip ATMEGA16A-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP T/R
MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 16KB FLASH 44TQFP
MicrochipATMEGA16U4-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44

Descriptions

Descriptions of Microchip ATMEGA16A-AUR provided by its distributors.

AVR ATmega Microcontroller 8-bit 16MHz 16KB FLASH TQFP44 ATMEGA16A-AUR
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44
8-bit AVR MCU, 16 KB, 1024 Bytes, 16 MHz, 2.7 to 5.5V, TQFP-44, RoHS
Microchip SCT
ATmega Series 16 kB Flash 1 kB RAM 16 MHz SMT 8-Bit Microcontroller - TQFP-44
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP T/R
2.7V~5.5V 16MHz 1KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 2.7V 5.5V 16MHz I2C,SPI,UART,USART 512 x 8 A/D 8x10b 8bit AVR QFP SMD mount 1.05mm(height)
MCU, 8BIT, ATMEGA, 16MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega16 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA16A-AU R
  • ATMEGA16A-AU-R
  • ATMEGA16AAUR