Microchip ATF22V10C-10SU

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 24-Pin SOIC
$ 2.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF22V10C-10SU.

Newark

Datasheet22 pages29 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+1.76%

CAD Models

Download Microchip ATF22V10C-10SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-22
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsSN74ABT821ADW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube
Texas InstrumentsSN74ABT821ADWR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC T/R
NXP Semiconductors74ABT821D,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SO Tube
Texas InstrumentsSN74ABT821ADWG4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 80muA 4.5pF 4.5V~5.5V
onsemi74F823SC
Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24

Descriptions

Descriptions of Microchip ATF22V10C-10SU provided by its distributors.

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 24-Pin SOIC
22V10 Series PLD 10 Macrocells 10ns EE PLD 5V Input Surface Mount 24-SOIC
Simple and Complex Programmable, 4.5 to 5.5V, -55 to 125°C, SOIC-24, RoHS
Microchip SCT
SPLD, EEPLD, 10 I/O's, 10 Logic Cells, SOIC, 24 Pins, 4.5 V
FLASH PLD, 10 ns, CMOS, 0.300 INCH, GREEN, PLASTIC, SOIC-24
F22V10C FAMILY,500 GATE SPLD,5V,24-PIN
Microchip SPLD, ATF22V10C, 24, , SOIC
芯片, SPLD, 125MHZ, SOIC-24;
Flash PLD, 10ns, PAL-Type, CMOS, PDSO24
ATF22V10 - FLASH PLD, 10NS, PAL-
SPLD, 125MHZ, SOIC-24; Propagation Delay: 10ns; No. of I/O's: 10I/O's; Frequency: 125MHz; Supply Current Max: 140mA; Logic Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Product Range:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22V10C-10SU.
  • ATF22V10C10SU