
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ATF22V10B-10NM/883 | 0 | 1 | Bulk | ||||||||
| Master Electronics | ATF22V10B-10NM/883 | 0 | 1 | |||||||||
| Microchip | ATF22V10B-10NM/883 | 0 | 42 | Tube | 5h | |||||||
| Win Source | WS-ATF22V10B-10NM/883 | 20 | 1 | 23h | ||||||||
| ALLICDATA ELECTRONICS | ATF22V10B-10NM/883 | 1,000 | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for Microchip ATF22V10B-10NM/883.
Download Microchip ATF22V10B-10NM/883 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip ATF22V10B-10NM/883 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATF22V10B-10NM/883.