Microchip ATF16V8CZ-15JI

Pld, 250 GATES8 Mc 62MHZ Flash 5V 20 Plcc
$ 2.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF16V8CZ-15JI.

DigiKey

Datasheet26 pages29 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Microchip ATF16V8CZ-15JI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 1.36
Stock
82,362
136,602
Authorized Distributors
1
1
Max Frequency
-
62 MHz
Memory Type
-
-
Number of I/Os
-
-
Number of Macrocells
8
8
Number of Inputs
-
-
Number of Outputs
-
-
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
Nominal Supply Current
105 mA
95 mA
Max Supply Current
-
-
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
Case/Package
PLCC
J
Number of Pins
20
20

Related Parts

MicrochipATF16V8B-15JU
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg
MicrochipATF16V8C-7JU
SPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz EECMOS Technology 5V 20-Pin PLCC
SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PLCC
Texas InstrumentsTLC1543IFN
IC ADC 10BIT SAR 20PLCC / 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)
Texas InstrumentsTLC1543CFNR
IC ADC 10BIT SAR 20PLCC / 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)
Texas InstrumentsTLC1543IFNG3
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube

Descriptions

Descriptions of Microchip ATF16V8CZ-15JI provided by its distributors.

PLD, 250 Gates8 MC 62MHz FLASH 5V 20 PLCC
Flash PLD, 15ns, PAL-Type, CMOS, PQCC20
Circuit Type:Electrically Erasable ;Current, Supply:105 mA ;Logic Function:Programmable ;Logic Type:PLD ;Package Type:PLCC-20 ;Special Features:High Speed, Security Fuse ;Temperature, Operating, Range:-40 to +85

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF 16V8CZ-15JI
  • ATF16V8CZ15JI