Microchip ATF16V8CZ-15JC

SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz Commercial EECMOS Technology 5V 20-Pin PLCC
$ 1.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF16V8CZ-15JC.

Verical

Datasheet26 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATF16V8CZ-15JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 2.48
Stock
135,710
81,691
Authorized Distributors
1
1
Max Frequency
62 MHz
-
Memory Type
-
-
Number of I/Os
-
-
Number of Macrocells
8
8
Number of Inputs
-
-
Number of Outputs
-
-
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
Nominal Supply Current
95 mA
105 mA
Max Supply Current
-
-
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
Case/Package
J
PLCC
Number of Pins
20
20

Related Parts

SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz Commercial CMOS Technology 5V 20-Pin PLCC

Descriptions

Descriptions of Microchip ATF16V8CZ-15JC provided by its distributors.

SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz Commercial EECMOS Technology 5V 20-Pin PLCC
Electronically Erasable Programmable Logic Devices - EEPLDS 250 GATE, ZERO PWR, 5V - 15NS, COM TEMP
EEPLD 250 GATE ZERO POWER 5V - 15NS PLCC COM TEMP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF16V8CZ15JC